text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89C51RC-24JU

AT89xx Series 32 KB Flash 512 B SRAM 24 MHz 8-Bit Microcontroller - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Microchip AT89C51RC-24JU - Technical Attributes
Attributes Table
Family Name: AT89C
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 512B
Speed: 24MHz
InterfaceType / Connectivity: SPI/UART/USART
Peripherals: Watchdog
Supply Voltage: 4V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,199
USA:
1,199
3,822
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$43.50
USD
Quantity
Unit Price
10
$4.35
20
$4.30
40
$4.25
75
$4.20
150+
$4.11
Product Variant Information section