text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP6767DZER1R0M11

INDUCTOR, SHIELDED, 1UH, 27.5A, SMD, FULL REEL

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP6767DZER1R0M11 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 41A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.05mΩ
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  17.28mm x W  17.15mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,750
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$737.50
USD
Quantity
Unit Price
250
$2.95
500+
$2.90
Product Variant Information section