Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
FCX605TA
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
SOT-89 (SC-62)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The FCX605TA is a NPN Silicon high voltage Darlington Transistor. This new NPN Darlington transistor provides users with very efficeint performance combining low VCE (sat) and very high Hfe to give extremely low on state losses at 120 V operation.
It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-89 package.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.