text.skipToContent text.skipToNavigation

Manufacturer Part #

ATF16V8CZ-15JU

ATF16V8C Series 8 Macrocell 5 V 62 MHz High Performance Erasable PLD - PLCC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATF16V8CZ-15JU - Technical Attributes
Attributes Table
No of I/O Lines: 8
No of Macrocells: 8
Propagation Delay: 15ns
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Frequency: 62MHz
No of Pins: 20
Leakage Current: 10µA
Package Style:  PLCC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
336
Multiple Of:
48
Total
$725.76
USD
Quantity
Unit Price
336+
$2.16
Product Variant Information section