text.skipToContent text.skipToNavigation

Manufacturer Part #

FPF1320UCX

FPF1320 Series 5.5 V 1.5 A Dual Input Single Output Load Switch - WLCSP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
onsemi FPF1320UCX - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.5V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 60mΩ
Rated Current-Max: 1.5A
Type: Load Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 15µs
Turn-on Delay Time: 120µs
Rise Time: 130µs
Fall Time: 320µs
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,710.00
USD
Quantity
Unit Price
3,000+
$0.57
Product Variant Information section