Manufacturer Part #
776261-5
DEUTSCH 14 Position 4 mm Pitch 3 Row Through Hole Male Pin Header Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:36 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 776261-5 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Description:AMPSEAL 14-Position Vertical and Right-Angle Header Counterbore AdditionGeneral Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the mounting hole geometry on all 14-position vertical and right-angle AMPSEAL headers for the part number(s) listed below. A counterbore will be added to each of the mounting holes. These PNs are TE proprietary designs, therefore considered catalog/general market products. This change was originally proposed in PCN E-20-017968 but was never implemented. This PCN serves as a reminder and continuation of PCN E-20-017968. No additional changes are being implemented. PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. PPAP requests in response to PCN E-20-017968 do not need to be resubmitted. Product drawing(s) are affected.Reason for Changes:Dear Customer, we hereby inform you of this change. The change is necessary to improve mounting capabilities. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the eld. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both con gurations may be mixed.First Ship Date of Changed Items (Changed Parts Only): 30-JUN-2025
Part Status:
TE Connectivity 776261-5 - Technical Attributes
| No of Positions: | 14 |
| Pitch: | 4 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Type: | Shrouded Header |
| Mounting Method: | PCB Mount |
Available Packaging
Package Qty:
36 per Tray
Mounting Method:
PCB Mount