text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF30A-E3-08

SMF30A Series 48.4 V 4.1 A 200 W Surface Mount ESD Protection Diode - DO-219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMF30A-E3-08 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Uni-Directional
Peak Output Current: 4.1A
Peak Power: 1000W
Test Current: 1mA
Reverse Current-Max: 0.1µA
Forward Voltage: 2.5V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 207pF
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,118.00
USD
Quantity
Unit Price
3,000
$0.0745
9,000
$0.0727
12,000
$0.0722
30,000
$0.0706
45,000+
$0.0691
Product Variant Information section