text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF40A-E3-08

SMFxxA Series 200 W 44.4 V SMT ESD Protection TVS Diode - DO-219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Vishay SMF40A-E3-08 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Uni-Directional
Peak Output Current: 3.1A
Peak Power: 1000W
Reverse Current-Max: 0.1µA
Forward Voltage: 2.5V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 172pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.50
USD
Quantity
Unit Price
3,000
$0.0735
9,000
$0.0716
12,000
$0.0711
30,000
$0.0696
45,000+
$0.0681
Product Variant Information section