Manufacturer Part #
FDN8601
FDN8601 Series 100 V 2.7 A 109 mOhm N-Ch PowerTrench Mosfet - SuperSOT-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SSOT-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
onsemi FDN8601 - Product Specification
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
onsemi FDN8601 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 109mΩ |
| Rated Power Dissipation: | 600|mW |
| Qg Gate Charge: | 3nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 2.7A |
| Turn-on Delay Time: | 4.3ns |
| Turn-off Delay Time: | 7.8ns |
| Rise Time: | 1.3ns |
| Fall Time: | 3.4ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | PowerTrench |
| Height - Max: | 0.94mm |
| Length: | 2.92mm |
| Input Capacitance: | 156pF |
| Package Style: | SSOT-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
3,000
$0.192
6,000
$0.19
12,000
$0.188
15,000
$0.187
45,000+
$0.183
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOT-3
Mounting Method:
Surface Mount