text.skipToContent text.skipToNavigation

Manufacturer Part #

H11L1S(TA)-V

1 Channel 5 kV Isolation 50 mA 1 Mhz SMT Schmitt Trigger Photocoupler - Dip-6

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Everlight H11L1S(TA)-V - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Directional: Uni-Directional
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 250mW
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$10,100.00
USD
Quantity
Unit Price
1,000
$0.525
2,000
$0.52
3,000
$0.515
5,000+
$0.505
Product Variant Information section