text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP383LMUAJAATXG

Power Switch ICs - Power Distribution Power Distribution Switch, Current-Limitin

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP383LMUAJAATXG - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 70mΩ
Rated Current-Max: 2.5A
Type: Power Distribution Switch
Operating Temp Range: -40°C to +85°C
Rise Time: 4ms
Fall Time: 0.5ms
Package Style:  UDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,440.00
USD
Quantity
Unit Price
3,000
$0.48
6,000+
$0.47
Product Variant Information section