Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
FXL4TD245BQX
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
DQFN-14
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The FXL4TD245BQX is a configurable 4-bit dual-voltage supply translator designed for both uni-directional and bi-directional voltage translation between two logic levels which allows translation between voltages as high as 3.6 V to as low as 1.1 V.
Features:
Applications:
View the List of available FXL4 Series of Translators
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.