text.skipToContent text.skipToNavigation

Manufacturer Part #

25.700.0153.0

8375 Series PCB 1 Position 7.5 mm Pitch 10-22 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.700.0153.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
No of Rows: 1
Termination: Screw
Style: Eurostyle
Gender: Female
Current Rating: 35A
Voltage Rating: 300V
Mounting Method: Wire Mount
Features & Applications

The 25.700.0153.0 is a part of 8375 Series PCB 1 Position 7.5 mm Pitch 10-22 AWG Euro Style Terminal Block.

Features:

  • Modular spacing : 7.5 mm
  • Connection type : Screw connection
  • Soldering process : Wave soldering
  • Number of poles : 1
  • Nominal cross section : 4 mm²
  • Rated current : 30 A
  • Type of insulation material : Thermoplastic
  • Colour : Grey
  • Material attachment screw : Steel
  • Material contact base : E-Cu
  • Material contact surface : Sn

View the available 25.700 Series of Terminal Blocks

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.00
USD
Quantity
Unit Price
100
$1.02
300
$0.99
400
$0.985
1,000
$0.965
1,500+
$0.945
Product Variant Information section