text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP161AMX300TBG

NCP161 Series 5.5 V 450 mA Ultra-Low Noise High PSRR LDO Regulator - XDFN-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP161AMX300TBG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 0.275V
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 18µA
No. of Outputs: 1
Package Style:  XDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$891.00
USD
Quantity
Unit Price
5,000
$0.0906
10,000
$0.0891
15,000
$0.0882
20,000
$0.0876
25,000+
$0.0856
Product Variant Information section