text.skipToContent text.skipToNavigation

Manufacturer Part #

ASK2B

70V,2.0A,SMT BARRIER RECTIFIER,DO-214AA.

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge ASK2B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Current-Max: 15mA
Forward Voltage: 0.79V
Thermal Resistance: 15°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,002.00
USD
Quantity
Unit Price
3,000
$0.0865
6,000
$0.085
9,000
$0.0841
12,000
$0.0835
15,000+
$0.0816
Product Variant Information section