text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP452HUMA1

BSP452 Series 34 V 700 mA Surface Mount Smart High-Side Power Switch - SOT-223-4

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Infineon Technologies BSP452HUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: -5V to +40V
No of Elements: Single
On-state Resistance-Max: 0.4Ω
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 60µs
Turn-on Delay Time: 60µs
Current - Limit: 2.4A
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,240.00
USD
Quantity
Unit Price
4,000+
$1.06
Product Variant Information section