text.skipToContent text.skipToNavigation

Manufacturer Part #

EUG-150S350DT

100 - 277Vac, 150W, 245 - 3500mA, 22-61V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUG-150S350DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 150W
Minimum Output Voltage: 22V
Maximum Output Voltage: 61V
Minimum Output Current: 245mA
Maximum Output Current: 3500mA
Input Power Factor: 0.99
Efficiency: 92%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,KS,UL
Driver Class: Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
10
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.77
USD
Quantity
Unit Price
1
$40.77
3
$40.13
5
$39.84
10
$39.44
20+
$38.82
Product Variant Information section