text.skipToContent text.skipToNavigation

Manufacturer Part #

TSH81IPT

IC OPAMP GP 65MHZ RRO 8TSSOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1237
Product Specification Section
STMicroelectronics TSH81IPT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 105V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 65MHz
Average Bias Current-Max: 15µA
Supply Voltage: 4.5V to 12V
Common Mode Rejection Ratio: 72dB
Supply Current: 10.5mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +85°C
Output Current: 55mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$2,040.00
USD
Quantity
Unit Price
4,000+
$0.51
Product Variant Information section