text.skipToContent text.skipToNavigation

Manufacturer Part #

TC72-3.3MMFTR

TC72 Series 2.65 to 5.5 V Surface Mount Digital Temperature Sensor - DFN-8EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC72-3.3MMFTR - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.65V to 5.5V
Operating Temp Range: -55°C to +125°C
Operating Temp Range (°F): -67°F to +257°F
Interface Type: SPI
Power Dissipation: 0.25W
Resolution: 10b
Thermal Resistance: 56.7°C/W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,927.00
USD
Quantity
Unit Price
3,300+
$1.19
Product Variant Information section