text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54AQ-7-F

Schottky 30V 200mA Fast Switching Automotive Diode SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2633
Product Specification Section
Diodes Incorporated BAT54AQ-7-F - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Reverse Recovery Time-Max: 5ns
Operating Temp Range: -65°C to +150°C
Leakage Current: 2µA
Configuration: 1 Pair Common Anode
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$141.90
USD
Quantity
Unit Price
3,000
$0.0473
6,000
$0.0465
12,000
$0.0458
15,000
$0.0455
45,000+
$0.044
Product Variant Information section