text.skipToContent text.skipToNavigation

Manufacturer Part #

3BC-3-Y/G-F

Yellow/Green 40° 20/30 mcd 2/2.1 V Diffused Radial Round LED - T-1

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 3BC-3-Y/G-F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Yellow / Green
Lens Type: Diffused
Forward Voltage: 2 V/ 2.1V
Forward (Drive) Current: 20mA
Intensity: 20 mcd/ 30mcd
Viewing Angle: 40°
Wavelength: 590 nm/ 568nm
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Moisture Sensitivity Level: 1
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
255
USA:
255
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
55
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.48
USD
Quantity
Unit Price
100
$0.245
300
$0.235
1,500
$0.23
2,500+
$0.225
Product Variant Information section