text.skipToContent text.skipToNavigation

Manufacturer Part #

963040-3

Junior Timer Series 2 Position Latch Holder Female Cable Mount Straight Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
TE Connectivity 963040-3 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 5 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -40°C to +100°C
Voltage Rating: 12V
Material: Polybutylene Terephthalate
Gender: Female
Type: Receptacle
Mating Type: Latch Holder
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1150
Multiple Of:
1150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$902.75
USD
Quantity
Unit Price
1,150+
$0.785
Product Variant Information section