text.skipToContent text.skipToNavigation

Manufacturer Part #

ENS210-LQFM

ENS210 Series 3.6V 100%RH Relative Humidity & Temperature Sensor w/I²C Interface

ECAD Model:
Mfr. Name: ScioSense
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
ScioSense ENS210-LQFM - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: I2C
Resolution: 16b
Accuracy: ±2%RH
Response Time: 3s
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +100°C
Package Style:  QFN-4
Mounting Method: Surface Mount
Features & Applications
The ScioSense ENS210 is a high performance digital output sensor that monolithically integrates a relative humidity sensor and a high-accuracy temperature sensor. Featuring a small footprint, precision, wide operating range and fast response time, the device comes pre-calibrated in a QFN4 package and includes an I²C slave interface for communication with a host processor. The ENS210 is a cost-effective sensor geared for home and building appliances, sensing, automation applications and more
Pricing Section
Global Stock:
7,000
USA:
7,000
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$2,852.50
USD
Quantity
Unit Price
3,500+
$0.815
Product Variant Information section