text.skipToContent text.skipToNavigation

Manufacturer Part #

PD3Z284C12-7

PD3Z284C Series 500 mW 11.4 V SMT Voltage Regulator Diode - POWERDI-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PD3Z284C12-7 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward Voltage: 1.1V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 10%
Impedance: 10Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient (°C): 10mV/°C
Capacitance: 32pF
Configuration: Single
Height - Max: 0.52mm
Dimension: L  1.9mm x W  1.25mm
Working Voltage-Nom: 12V
No of Terminals: 2
Package Style:  POWERDI-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
3,000
$0.16
6,000
$0.158
9,000
$0.157
12,000+
$0.156
Product Variant Information section