text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS8402DWQ-7

BSS8402DW Series 60/-50 V 13.5 Ohm Complementary Pair Enhancement Mode Mosfet

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BSS8402DWQ-7 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V/50V
Drain-Source On Resistance-Max: 7.5Ω/10Ω
Rated Power Dissipation: 200|mW
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 115mA/130mA
Turn-on Delay Time: 7ns/10ns
Turn-off Delay Time: 11ns/18ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V/2V
Height - Max: 1mm
Length: 2.15mm
Input Capacitance: 50pF/45pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.00
USD
Quantity
Unit Price
3,000
$0.145
6,000
$0.143
9,000
$0.142
12,000+
$0.14
Product Variant Information section