text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMH350VSN682MR25S

KMH Series 35 V 6800 uF 105 °C Ø 30 x 25 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKMH350VSN682MR25S - Technical Attributes
Attributes Table
Series: KMH
Type: Can - Snap-In
Capacitance: 6800µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2190mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.25%
Leakage Current: 3mA
Dimension: L  25mm x D  30mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$410.00
USD
Quantity
Unit Price
10
$2.13
30
$2.10
100
$2.07
200
$2.05
500+
$1.99
Product Variant Information section