text.skipToContent text.skipToNavigation

Manufacturer Part #

CP0805A0902ASTR

RF Couplers Uni-directional Coupling 16dB 0.89GHz to 0.915GHz Automotive 4-Pin C

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CP0805A0902ASTR - Technical Attributes
Attributes Table
Type: Thin-Film RF/Microwave Directional Couplers
Operating Frequency-Min: 890MHz
Operating Frequency-Max: 915MHz
Insertion Loss: 0.25dB
Rated Power: 3W
Impedance: 50Ω
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,190.00
USD
Quantity
Unit Price
3,000+
$0.73
Product Variant Information section