text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR0805FK25L0

Res Thick Film 0805 0.025 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Stackpole Electronics CSR0805FK25L0 - Technical Attributes
Attributes Table
Resistance: 0.025Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Dimension: L  2mm x W  1.25mm x H  0.65mm
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,000
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$230.00
USD
Quantity
Unit Price
1,000
$0.23
2,000
$0.225
4,000+
$0.22
Product Variant Information section