Manufacturer Part #
ECQ-E1475JF
ECQ E Series 100 V 4.7 uF ±5% LS=22.5 mm Metallized PET Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECQ-E1475JF - Product Specification
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
Panasonic Industry ECQ-E1475JF - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 4.7µF |
| Rated Voltage: | 100V |
| Lead Spacing: | 22.5mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 18mm |
| Dimension: | L 26mm x W 7.5mm x H 17mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.09
30
$1.08
100
$1.06
300
$1.05
1,000+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole