text.skipToContent text.skipToNavigation

Manufacturer Part #

TNY288PG

TNY288 Series 725 V 140 kHz Energy-Efficient Off-Line Switcher - PDIP-8C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Power Integrations TNY288PG - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 725V
Topology: Flyback
Duty Cycle-Max: 67%
Switching Frequency-Max: 140kHz
Rated Power: 10W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$795.00
USD
Quantity
Unit Price
50
$0.845
200
$0.82
750
$0.795
1,250
$0.79
2,500+
$0.765
Product Variant Information section