text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ120CA-E3/52

TVS DIODE 120V 193V DO214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Vishay SMBJ120CA-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 133V
Clamping Voltage-Max: 193V
Directional: Bi-Directional
Peak Output Current: 3.1A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 120V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 147V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$54.68
USD
Quantity
Unit Price
750
$0.0729
3,000
$0.0706
7,500
$0.0691
18,750
$0.0677
30,000+
$0.0655
Product Variant Information section