text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-FD2W475J

ECWF (D) Series 450 V 4.7 uF ±5% Resin Coated LS=22.5 mm Metallized PP Film Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-FD2W475J - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 4.7µF
Rated Voltage: 450V
Lead Spacing: 22.5mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +110°C
Height - Max: 16.4mm
Dimension: L  25.3mm x W  11.7mm x H  16.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
300
Factory Stock:Factory Stock:
-1
Factory Lead Time:
17 Weeks
Minimum Order:
600
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$453.00
USD
Quantity
Unit Price
25
$0.805
75
$0.785
200
$0.77
400
$0.755
1,250+
$0.725
Product Variant Information section