text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32EC72A106KE05L

1210 10 uF 100 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM32EC72A106KE05L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7S
Rated Voltage: 100V
Rated Voltage (VAC): 100VAC
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.7mm x W  2.5mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22,500.00
USD
Quantity
Unit Price
1,000+
$2.25