text.skipToContent text.skipToNavigation

Manufacturer Part #

06036C475KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3VDC, 0603, 4.70uF 10%

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2336
Product Specification Section
KYOCERA AVX 06036C475KAT2A - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,200.00
USD
Quantity
Unit Price
4,000+
$1.05