text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC10-15DK/277

RAC10-K Series 10 W 85 to 305 VAC Dual Output ±15 V AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
RECOM RAC10-15DK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Dual
Output Power: 10W
Output Voltage: -15V/15V
Output Current: 340mA
Input Voltage (VAC): 85VAC to 305VAC
Ripple & Noise: 60mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
28
Factory Lead Time:
24 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.98
USD
Quantity
Unit Price
2
$11.49
5
$11.38
15
$11.26
30
$11.18
50+
$11.02
Product Variant Information section