text.skipToContent text.skipToNavigation

Manufacturer Part #

UVY1H102MHD

UVY Series 50 V 1000 uF 105°C 12.5x25mm LS=5mm 1 kHrs Radial Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2520
Product Specification Section
Nichicon UVY1H102MHD - Technical Attributes
Attributes Table
Series: VY
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 950mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.50
USD
Quantity
Unit Price
100
$0.635
300
$0.62
500
$0.61
1,500
$0.595
2,500+
$0.585