Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
FIN1002M5X
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23-5 (SOT-25)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The FIN1002M5X is a part of FIN1002 series high speed differential receivers.It has a storage temperature ranging from -65°C to +150°C and its available in SOT-23-5 package.
This single receiver is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100 mV, to LVTTL signal levels. LVDS provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.