text.skipToContent text.skipToNavigation

Manufacturer Part #

MEM2075-00-140-01-A

MEM2075 Series Normally Open SMT Push-Push MicroSD Memory Card Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code: 2535
Product Specification Section
GCT MEM2075-00-140-01-A - Technical Attributes
Attributes Table
Type: SD Card
Style/Orientation: Vertical Socket
No of Positions: 9
Pitch: 1.1 mm
Termination: Solder
Rated Voltage (VAC): 30VAC
Rated Current: 0.5A
Insulation Resistance: 1000MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -25°C to +85°C
Contact Plating: Matte-Nickel
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
1,000+
$1.08