text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXT1053AKQTC

ZXT1053AK Series 75 V 5 A NPN Low Saturation Medium Power Transistor-TO-252-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXT1053AKQTC - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 75V
Collector Current Max: 5A
Power Dissipation-Tot: 2.1W
Collector - Base Voltage: 150V
Collector - Emitter Saturation Voltage: 0.35V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 50
Collector - Current Cutoff: 1nA
Configuration: Single
Frequency - Transition: 140MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$512.50
USD
Quantity
Unit Price
2,500
$0.205
7,500
$0.20
10,000+
$0.199
Product Variant Information section