text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL7611DCBAZ-T

1.4MHz, Low Power CMOS Operational Amplifiers

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL7611DCBAZ-T - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 1
Slew Rate-Nom: 1.6V/µs
Input Offset Voltage-Max: 15mV
Gain Bandwidth Product: 1.4MHz
Average Bias Current-Max: 50pA
Supply Voltage: 1V to 8V
Common Mode Rejection Ratio: 96dB
Supply Current: 0.01mA
Power Supply Rejection Ratio: 94dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 104dB
Low Noise: 100nV/√Hz
Output Current: 40mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,075.00
USD
Quantity
Unit Price
2,500+
$1.63
Product Variant Information section