text.skipToContent text.skipToNavigation

Manufacturer Part #

PI7C9X2G404SLBFDEX

Packet Switch, 4-Port/4-Lane Interface

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI7C9X2G404SLBFDEX - Technical Attributes
Attributes Table
Type: PCIe Switch
Clock Frequency-Max: 100MHz
No of Lanes: 4
No of Ports: 4
Data Rate: 5Gbps
Interface Type: PCI Express
Supply Voltage-Nom: 0.95V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  LQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,200.00
USD
Quantity
Unit Price
1,000+
$7.20
Product Variant Information section