text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP3013SFV-7

DMP3013 Series 30 V 12 A P-Channel Enhancement Mode Mosfet - POWERDI333

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
Diodes Incorporated DMP3013SFV-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 9.5mΩ
Rated Power Dissipation: 0.94W
Qg Gate Charge: 33.7nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 12A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 96ns
Rise Time: 4.5ns
Fall Time: 106.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 1674pF
Package Style:  POWERDI3333-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,380.00
USD
Quantity
Unit Price
2,000
$0.60
4,000
$0.595
6,000
$0.59
8,000
$0.585
10,000+
$0.575
Product Variant Information section