text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0402FR-070RL

AC Series 0402 0 Ohm JUMPER Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
YAGEO AC0402FR-070RL - Technical Attributes
Attributes Table
Resistance: 0Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
1,010,000
Factory Stock:Factory Stock:
1,900,000
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.00
USD
Quantity
Unit Price
10,000
$0.0116
20,000
$0.0114
40,000
$0.0112
150,000+
$0.0108
Product Variant Information section