text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2702-2A-12DE

AZ2702 Series DPST 12 V 30 A Quick Connect Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ2702-2A-12DE - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: DPST (1 Form A and B)
Coil Current: 160mA
Nominal Coil Voltage: 12V
Coil Resistance: 75Ω
Switching Voltage: 150V
Rated Power: 840W
Contact Material: Silver Tin Oxide
Insulation Resistance: 1000MΩ
Termination Style: Quick Connect
No of Terminals: 6
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
80
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$758.40
USD
Quantity
Unit Price
16
$9.70
32
$9.63
48
$9.60
64
$9.57
80+
$9.48
Product Variant Information section