text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33664ATL1EG

MC33664 Series 7 V 40 mA Isolated Network High-Speed Transceiver - SOIC-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC33664ATL1EG - Technical Attributes
Attributes Table
Frequency Range: 3.7MHz to 4.3MHz
Data Rate: 2Mbps
Supply Voltage: 4.5V to 5.5V
Supply Current: 40mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
1536
Multiple Of:
48
Total
$3,624.96
USD
Quantity
Unit Price
10
$2.53
30
$2.49
100
$2.46
300
$2.42
1,000+
$2.36
Product Variant Information section