text.skipToContent text.skipToNavigation

Manufacturer Part #

BZG05C3V3-M3-08

BZG05C Series 1.25 W 3.3 V Surface Mount Zener Diode - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BZG05C3V3-M3-08 - Technical Attributes
Attributes Table
Forward Voltage: 1.2V
Voltage Tolerance: 6.06%
Impedance: 20Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 3.1V to 3.5V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1500
Total
$1,260.00
USD
Quantity
Unit Price
1,500
$0.22
3,000
$0.215
6,000+
$0.21
Product Variant Information section