text.skipToContent text.skipToNavigation

Manufacturer Part #

98414-G06-12ULF

Dual Row 12 Position 2 mm Shrouded 4-Wall Latch Holder Male Pin PCB Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Amphenol Communications Solutions 98414-G06-12ULF - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +125°C
Current Rating: 2A
Contact Plating: Matte-Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
385
USA:
385
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.75
USD
Quantity
Unit Price
25
$0.83
75
$0.81
200
$0.795
400
$0.78
1,250+
$0.745
Product Variant Information section