text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFT80N65X2HV-TRL

IXFT80N65X2HV Series 650 V 80 A N-Channel Power Mosfet - TO-268HV

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFT80N65X2HV-TRL - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 38mΩ
Rated Power Dissipation: 890W
Qg Gate Charge: 140nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 80A
Turn-on Delay Time: 32ns
Turn-off Delay Time: 70ns
Rise Time: 24ns
Fall Time: 11ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 8300pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
Total
$5,596.00
USD
Quantity
Unit Price
400+
$13.99
Product Variant Information section