text.skipToContent text.skipToNavigation

Manufacturer Part #

KTG2CNB1BBNNNN

KT Series SPDT 20 A 125 V Panel Mount Snap-In Sealed Rocker Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics KTG2CNB1BBNNNN - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Current Rating: 20A
Termination Style: Quick Connect
Contact Material: Copper Alloy
Rated Voltage (VAC): 125VAC
Voltage Rating: 14V
Insulation Resistance: 100MΩ
Contact Plating: Silver
Actuator Style: Rocker
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -20°C to +85°C
Dimension: L  42mm x W  18mm x H  36.5mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,455.00
USD
Quantity
Unit Price
50
$3.02
100
$2.99
150
$2.97
200
$2.96
250+
$2.91
Product Variant Information section