Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
IGCM04F60GAXKMA1
Download the CAD models for this product. Learn more about SnapMagic.
14 per Tube
MDIP-24
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Product discontinuationReason: Product portfolio rationalizationLast order date: 2026-08-15Last delivery date: 2027-02-15
***CANCELLATION OF PCN95984***The PCN N? 2022-094-A, dated 2023-02-16 has been cancelled.
Detailed change information : Subject:Introduction of an additional wafer production site. Reason : Expansion of wafer production to assure continuity of supply and enable flexible manufacturing.
Detailed change information Subject: Introduction of an additional assembly location at Infineon Technologies Co., Ltd., Wuxi, China for CIPOS?mini products Reason: Expansion of assembly production to assure continuity of supply and enable flexible manufacturing.
Part Status:
Infineon’s energy-efficient CIPOS™ Mini Intelligent Power Modules (IPMs) integrate the power and control components of an inverter, motor or Power Factor Correction (PFC) power stage in a single package, enabling designers to achieve higher reliability and to optimize PCB size and system cost.
APPLICATIONS• Air-conditioning units• Washing machines• Refrigerators• Vacuum cleaners• Compressors• Industrial drives
FEATURES• Matched propagation delay for all channels• Switching frequency up to 20kHz• Compatible with 3.3V and 5V microcontrollers• Optional temperature sensor• Under-voltage lock-out on all channels• Cross-conduction prevention• Low-side Emitter pins accessible for phase current monitoring
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.